Similar




TL1105MF100Q | |
|---|---|
DigiKey Part Number | EG4557-ND |
Manufacturer | |
Manufacturer Product Number | TL1105MF100Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL1105MF100Q Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.10mm x 6.55mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 100gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 6.85mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1105MF160Q | E-Switch | 3.895 | EG4370-ND | 0,37000 € | Similar |


