
TL1105JF250R | |
|---|---|
DigiKey Part Number | 141-TL1105JF250R-ND |
Manufacturer | |
Manufacturer Product Number | TL1105JF250R |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL1105JF250R Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.10mm x 6.55mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 250gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 50VDC | Switch Travel 0.25mm |
Actuator Type Plunger for Cap | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 6.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78764 € | 787,64 € |
| Unit Price without VAT: | 0,78764 € |
|---|---|
| Unit Price with VAT: | 0,93729 € |

