TL1105FF250QBLKSTEM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 20.892
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 120
Unit Price: 0,18000 €
Datasheet
Image for TL1105FF250QBLKSTEM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1105FF250QBLKSTEM

DigiKey Part Number
141-TL1105FF250QBLKSTEM-ND
Manufacturer
Manufacturer Product Number
TL1105FF250QBLKSTEM
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
6.00mm x 6.00mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Operating Force
250gf
Circuit
SPST-NO
Operating Temperature
-20°C ~ 70°C
Switch Function
Off-Mom
Actuator Material
Polyamide (PA), Nylon
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
7.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL1105EF250Q7.3REDE-Switch20.892EG1832-ND0,18000 €Parametric Equivalent
TL1105FF250QE-Switch120TL1105FF250Q-ND0,18000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7.5000,11955 €896,62 €
Unit Price without VAT:0,11955 €
Unit Price with VAT:0,14226 €