




TL1105AF100Q | |
|---|---|
DigiKey Part Number | EG2495-ND |
Manufacturer | |
Manufacturer Product Number | TL1105AF100Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1105AF100Q Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 100gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,24280 € | 6,07 € |
| 100 | 0,21720 € | 21,72 € |
| 250 | 0,20124 € | 50,31 € |
| 500 | 0,18990 € | 94,95 € |
| 1.000 | 0,17932 € | 179,32 € |
| 3.000 | 0,16428 € | 492,84 € |
| 5.000 | 0,15804 € | 790,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

