
TL110510.8F160Q | |
|---|---|
DigiKey Part Number | 141-TL110510.8F160Q-ND |
Manufacturer | |
Manufacturer Product Number | TL110510.8F160Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 10.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14759 € | 147,59 € |
| Unit Price without VAT: | 0,14759 € |
|---|---|
| Unit Price with VAT: | 0,17563 € |

