



TL1100F160Q5JBLK | |
|---|---|
DigiKey Part Number | TL1100F160Q5JBLK-ND |
Manufacturer | |
Manufacturer Product Number | TL1100F160Q5JBLK |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1100F160Q5JBLK Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 12.00mm x 12.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyester |
Actuator Type Rectangular Button | Switch Travel 0.30mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 9.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 0,49938 € | 95,88 € |
| Unit Price without VAT: | 0,49938 € |
|---|---|
| Unit Price with VAT: | 0,59426 € |

