


TL1017ABAF160QG | |
|---|---|
DigiKey Part Number | 141-TL1017ABAF160QGTR-ND - Tape & Reel (TR) 141-TL1017ABAF160QGCT-ND - Cut Tape (CT) 141-TL1017ABAF160QGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1017ABAF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL1017ABAF160QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 3.00mm x 2.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Board Guide |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.15mm |
Actuator Type Standard | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 1.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,22520 € | 5,63 € |
| 100 | 0,20150 € | 20,15 € |
| 250 | 0,18676 € | 46,69 € |
| 500 | 0,17624 € | 88,12 € |
| 1.000 | 0,16641 € | 166,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15241 € | 457,23 € |
| 6.000 | 0,14462 € | 867,72 € |
| 9.000 | 0,14044 € | 1.263,96 € |
| 15.000 | 0,13557 € | 2.033,55 € |
| 21.000 | 0,13259 € | 2.784,39 € |
| 30.000 | 0,12963 € | 3.888,90 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

