


TL1017AAAF160QG | |
|---|---|
DigiKey Part Number | 141-TL1017AAAF160QGTR-ND - Tape & Reel (TR) 141-TL1017AAAF160QGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL1017AAAF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL1017AAAF160QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39600 € | 3,96 € |
| 25 | 0,36960 € | 9,24 € |
| 100 | 0,33020 € | 33,02 € |
| 250 | 0,30584 € | 76,46 € |
| 500 | 0,28872 € | 144,36 € |
| 1.000 | 0,27284 € | 272,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25046 € | 751,38 € |
| 6.000 | 0,23814 € | 1.428,84 € |
| 9.000 | 0,23157 € | 2.084,13 € |
| 15.000 | 0,22393 € | 3.358,95 € |
| 21.000 | 0,21927 € | 4.604,67 € |
| 30.000 | 0,21465 € | 6.439,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

