
TL1016BBF160QG | |
|---|---|
DigiKey Part Number | 141-TL1016BBF160QGTR-ND - Tape & Reel (TR) 141-TL1016BBF160QGCT-ND - Cut Tape (CT) 141-TL1016BBF160QGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1016BBF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL1016BBF160QG Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 4.70mm x 2.90mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Board Guide, Grounding Pin |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Rectangular Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 3.55mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29100 € | 2,91 € |
| 25 | 0,27160 € | 6,79 € |
| 100 | 0,24310 € | 24,31 € |
| 250 | 0,22520 € | 56,30 € |
| 500 | 0,21250 € | 106,25 € |
| 1.000 | 0,20071 € | 200,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,18183 € | 636,40 € |
| 7.000 | 0,17278 € | 1.209,46 € |
| 10.500 | 0,16795 € | 1.763,47 € |
| 17.500 | 0,16232 € | 2.840,60 € |
| 24.500 | 0,15890 € | 3.893,05 € |
| 35.000 | 0,15549 € | 5.442,15 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

