




TL1014AF160QG | |
|---|---|
DigiKey Part Number | EG5043TR-ND - Tape & Reel (TR) EG5043CT-ND - Cut Tape (CT) EG5043DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1014AF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL1014AF160QG Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.40mm x 3.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA46), Nylon 4/6 |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Rectangular Button | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 4.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,60000 € | 6,00 € |
| 25 | 0,55800 € | 13,95 € |
| 100 | 0,49780 € | 49,78 € |
| 250 | 0,46116 € | 115,29 € |
| 500 | 0,43552 € | 217,76 € |
| 1.000 | 0,41200 € | 412,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,37651 € | 1.242,48 € |
| 6.600 | 0,35883 € | 2.368,28 € |
| 9.900 | 0,34945 € | 3.459,55 € |
| 16.500 | 0,33859 € | 5.586,73 € |
| 23.100 | 0,33199 € | 7.668,97 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |











