New at DigiKey
Image for TD13501A1AWW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD13501A1AWW

DigiKey Part Number
141-TD13501A1AWW-ND
Manufacturer
Manufacturer Product Number
TD13501A1AWW
Description
DETECTOR, 12A, SPST, IP40
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
E-Switch
Actuator Type
Angled Toggle (Detector)
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Ingress Protection
IP40
Circuit
SPST-NO
Mechanical Life
10,000 Cycles
Switch Function
Off-Mom
Electrical Life
10,000 Cycles
Current Rating (Amps)
12A (AC)
Operating Temperature
0°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0001,21461 €3.643,83 €
Unit Price without VAT:1,21461 €
Unit Price with VAT:1,44539 €