New Product
Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD13501A1ABB

DigiKey Part Number
141-TD13501A1ABB-ND
Manufacturer
Manufacturer Product Number
TD13501A1ABB
Description
DETECTOR, 12A, SPST, IP40
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
E-Switch
Actuator Type
Angled Toggle (Detector)
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Ingress Protection
IP40
Circuit
SPST-NO
Mechanical Life
10,000 Cycles
Switch Function
Off-Mom
Electrical Life
10,000 Cycles
Current Rating (Amps)
12A (AC)
Operating Temperature
0°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 994
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,14000 €2,14 €
101,80000 €18,00 €
251,66960 €41,74 €
1001,48700 €148,70 €
2501,37984 €344,96 €
5001,30674 €653,37 €
1.0001,24076 €1.240,76 €
2.5001,16426 €2.910,65 €
5.0001,11413 €5.570,65 €
Manufacturers Standard Package
Unit Price without VAT:2,14000 €
Unit Price with VAT:2,54660 €