


TD1250AF160QP1 | |
|---|---|
DigiKey Part Number | 141-TD1250AF160QP1-ND |
Manufacturer | |
Manufacturer Product Number | TD1250AF160QP1 |
Description | SWITCH DETECT SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TD1250AF160QP1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 16 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 160gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 150,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,75300 € | 27,53 € |
| 25 | 2,55160 € | 63,79 € |
| 100 | 2,27360 € | 227,36 € |
| 250 | 2,11248 € | 528,12 € |
| 500 | 2,00356 € | 1.001,78 € |
| 1.000 | 1,90581 € | 1.905,81 € |
| 2.500 | 1,79319 € | 4.482,98 € |
| 5.000 | 1,71980 € | 8.599,00 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |



