
TAUOFFWHT94V0 | |
|---|---|
DigiKey Part Number | 141-TAUOFFWHT94V0-ND |
Manufacturer | |
Manufacturer Product Number | TAUOFFWHT94V0 |
Description | ROUND PUSHBUTTON CAP WHITE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap White Snap Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | - | |
Mounting Type | Snap Fit | |
Size | 6.35mm Dia x 7.49mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13399 € | 401,97 € |
| Unit Price without VAT: | 0,13399 € |
|---|---|
| Unit Price with VAT: | 0,15945 € |

