
TAUDGR94V0 | |
|---|---|
DigiKey Part Number | 141-TAUDGR94V0-ND |
Manufacturer | |
Manufacturer Product Number | TAUDGR94V0 |
Description | ROUND PUSHBUTTON CAP GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Gray Snap Fit |
Category | Shape Round |
Manufacturer E-Switch | Color Gray |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 6.35mm Dia x 7.49mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14062 € | 421,86 € |
| Unit Price without VAT: | 0,14062 € |
|---|---|
| Unit Price with VAT: | 0,16734 € |

