
TAUBLK94V0 | |
|---|---|
DigiKey Part Number | 141-TAUBLK94V0-ND |
Manufacturer | |
Manufacturer Product Number | TAUBLK94V0 |
Description | ROUND PUSHBUTTON CAP BLACK |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Black Snap Fit |
Category | Shape Round |
Manufacturer E-Switch | Color Black |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 6.35mm Dia x 7.49mm H |

