



Category | Color Gray |
Manufacturer E-Switch | Illumination Non-Illuminated |
Part Status Obsolete | For Use With/Related Products 320, JN, P197, P227 and TL4201 Series |
Switch Type Pushbutton | Mounting Type Snap Fit |
Shape Rectangular | Size 19.60mm L x 10.00mm W x 11.50mm H |

