



Category | Color Black |
Manufacturer E-Switch | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 320, JN, P197, P227 and TL4201 Series |
Part Status Obsolete | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 19.60mm L x 10.00mm W x 11.50mm H |
Shape Rectangular |

