Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Many Poles do you need?
What Electrical Ratings do You Need?

TA8UEEBAGPNTAA

DigiKey Part Number
TA8UEEBAGPNTAA-ND
Manufacturer
Manufacturer Product Number
TA8UEEBAGPNTAA
Description
SWITCH PUSH 8PDT 0.5A 100V
Customer Reference
Detailed Description
Pushbutton Switch 8PDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
500mA (AC), 1A (DC)
Mfr
Voltage Rating - AC
100 V
Series
Voltage Rating - DC
25 V
Packaging
Bulk
Actuator Type
Rectangular, Button
Part Status
Obsolete
Actuator Marking
No Marking
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Type
Standard
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-20°C ~ 70°C
Switch Function
On-On
Electrical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.