



Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Rectangular, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Color - Actuator/Cap Black |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function On-On | Electrical Life 100,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) |

