TA4UEEAAGPN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 544
Unit Price: 7,76000 €
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
What is your Application?
How Does the Switch Attach to your Product

TA4UEEAAGPN

DigiKey Part Number
EG1008-ND
Manufacturer
Manufacturer Product Number
TA4UEEAAGPN
Description
SWITCH PUSH 4PDT 0.5A 100V
Customer Reference
Detailed Description
Pushbutton Switch 4PDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
500mA (AC), 1A (DC)
Mfr
Voltage Rating - AC
100 V
Series
Voltage Rating - DC
25 V
Packaging
Bulk
Actuator Type
Plunger for Cap
Part Status
Obsolete
Actuator Marking
No Marking
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Type
Standard
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-20°C ~ 70°C
Switch Function
On-On
Electrical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F4UEEC&K544401-1226-ND7,76000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes