Image for SV4FW3SS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV4FW3SS

DigiKey Part Number
141-SV4FW3SS-ND
Manufacturer
Manufacturer Product Number
SV4FW3SS
Description
SWITCH PB SPST 2A 36V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
2A (DC)
Mfr
Voltage Rating - DC
36 V
Series
Actuator Type
Round, Button, Flush
Packaging
Bulk
Color - Actuator/Cap
Silver
Part Status
Active
Termination Style
Wire Leads
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Anti-Vandal
Panel Cutout Dimensions
Circular - 19.00mm Dia
Circuit
Operating Temperature
-20°C ~ 70°C
Switch Function
Off-Mom
Electrical Life
200,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10011,41490 €1.141,49 €
Unit Price without VAT:11,41490 €
Unit Price with VAT:13,58373 €