
SV4FW3SS-311 | |
|---|---|
DigiKey Part Number | 141-SV4FW3SS-311-ND |
Manufacturer | |
Manufacturer Product Number | SV4FW3SS-311 |
Description | SWITCH PB SPST 2A 36V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | SV4FW3SS-311 Models |
Category | Voltage Rating - DC 36 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Mounting Type Panel Mount, Front | Termination Style Wire Leads |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 19.00mm Dia |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 2A (DC) | Electrical Life 200,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,58960 € | 1.358,96 € |
| Unit Price without VAT: | 13,58960 € |
|---|---|
| Unit Price with VAT: | 16,17162 € |

