
SV4FW311-6H1 | |
|---|---|
DigiKey Part Number | 141-SV4FW311-6H1-ND |
Manufacturer | |
Manufacturer Product Number | SV4FW311-6H1 |
Description | SV4FW311-6H1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | SV4FW311-6H1 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue/Red |
Packaging Bulk | Illumination Voltage (Nominal) 2, 3.1 VDC |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.00mm Dia |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - DC 36 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,53160 € | 1.153,16 € |
| Unit Price without VAT: | 11,53160 € |
|---|---|
| Unit Price with VAT: | 13,72260 € |

