


ST5DP51T1S2 | |
|---|---|
DigiKey Part Number | 141-ST5DP51T1S2-ND |
Manufacturer | |
Manufacturer Product Number | ST5DP51T1S2 |
Description | SWITCH TOGGLE DPST 16A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ST5DP51T1S2 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 16.99mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.00mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection IP40 |
Switch Function | Operating Temperature -10°C ~ 125°C |
Current Rating (Amps) 16A (AC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 14,51510 € | 5.806,04 € |
| Unit Price without VAT: | 14,51510 € |
|---|---|
| Unit Price with VAT: | 17,27297 € |

