Image for ST2W062D00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST2W062D00

DigiKey Part Number
141-ST2W062D00-ND
Manufacturer
Manufacturer Product Number
ST2W062D00
Description
SWITCH TOGGLE 20A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Illumination
Non-Illuminated
Mfr
Termination Style
Wire Leads
Series
Panel Cutout Dimensions
Circular - 12.00mm Dia
Packaging
Bulk
Bushing Thread
M12 x 1
Part Status
Active
Operating Temperature
0°C ~ 85°C
Mounting Type
Panel Mount
Actuator Material
Brass, Nickel Plated
Current Rating (Amps)
20A (AC)
Electrical Life
6,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Actuator Type
Standard Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0004,89467 €4.894,67 €
Unit Price without VAT:4,89467 €
Unit Price with VAT:5,82466 €