
ST26JD00 | |
|---|---|
DigiKey Part Number | 141-ST26JD00-ND |
Manufacturer | |
Manufacturer Product Number | ST26JD00 |
Description | SWITCH TOGGLE DPDT 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ST26JD00 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.80mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.00mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 20A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,54759 € | 6.547,59 € |
| Unit Price without VAT: | 6,54759 € |
|---|---|
| Unit Price with VAT: | 7,79163 € |

