




ST26GD00 | |
|---|---|
DigiKey Part Number | EG4828-ND |
Manufacturer | |
Manufacturer Product Number | ST26GD00 |
Description | SWITCH TOGGLE DPDT 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ST26GD00 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.00mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 20A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,15000 € | 9,15 € |
| 10 | 7,89900 € | 78,99 € |
| 25 | 7,44840 € | 186,21 € |
| 50 | 7,12400 € | 356,20 € |
| 100 | 6,81330 € | 681,33 € |
| 250 | 6,42244 € | 1.605,61 € |
| 500 | 6,14110 € | 3.070,55 € |
| 1.000 | 5,87155 € | 5.871,55 € |
| Unit Price without VAT: | 9,15000 € |
|---|---|
| Unit Price with VAT: | 10,88850 € |






