Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
Additional Requirements for Selecting a Switch
What is your Application?

ST24Z02D00

DigiKey Part Number
ST24Z02D00-ND
Manufacturer
Manufacturer Product Number
ST24Z02D00
Description
SWITCH TOGGLE DPDT 20A 125V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
17.50mm
Mfr
Illumination
Non-Illuminated
Series
Termination Style
Quick Connect - 0.250" (6.3mm)
Packaging
Bulk
Panel Cutout Dimensions
Circular - 12.00mm Dia
Part Status
Active
Bushing Thread
M12 x 1
Mounting Type
Panel Mount
Features
Terminal Bridging Option
Circuit
Operating Temperature
0°C ~ 85°C
Switch Function
Actuator Material
Brass, Nickel Plated
Current Rating (Amps)
20A (AC)
Electrical Life
6,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Actuator Type
Standard Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.