
Category | Actuator Type Standard Round |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Wire Leads |
Packaging Bulk | Panel Cutout Dimensions Circular - 12.00mm Dia |
Part Status Active | Bushing Thread M12 x 1 |
Mounting Type Panel Mount | Operating Temperature 0°C ~ 85°C |
Circuit | Actuator Material Brass, Nickel Plated |
Switch Function | Electrical Life 6,000 Cycles |
Current Rating (Amps) 20A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,81283 € | 3.812,83 € |
| Unit Price without VAT: | 3,81283 € |
|---|---|
| Unit Price with VAT: | 4,53727 € |

