




ST145D00 | |
|---|---|
DigiKey Part Number | EG4813-ND |
Manufacturer | |
Manufacturer Product Number | ST145D00 |
Description | SWITCH TOGGLE SPDT 20A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ST145D00 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 19.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.00mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 20A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VTS-3-2Q3PPM-12SNN-0 | Visual Communications Company - VCC | 391 | 28-VTS-3-2Q3PPM-12SNN-0-ND | 41,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,11000 € | 6,11 € |
| 10 | 5,27400 € | 52,74 € |
| 25 | 4,97400 € | 124,35 € |
| 50 | 4,75760 € | 237,88 € |
| 100 | 4,55030 € | 455,03 € |
| 250 | 4,28956 € | 1.072,39 € |
| 500 | 4,10190 € | 2.050,95 € |
| 1.000 | 3,92214 € | 3.922,14 € |
| Unit Price without VAT: | 6,11000 € |
|---|---|
| Unit Price with VAT: | 7,27090 € |




