




ST143D00 | |
|---|---|
DigiKey Part Number | EG4811-ND |
Manufacturer | |
Manufacturer Product Number | ST143D00 |
Description | SWITCH TOGGLE SPDT 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ST143D00 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 19.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.00mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 20A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 € | 6,46 € |
| 10 | 5,57700 € | 55,77 € |
| 25 | 5,25960 € | 131,49 € |
| 50 | 5,03060 € | 251,53 € |
| 100 | 4,81130 € | 481,13 € |
| 250 | 4,53560 € | 1.133,90 € |
| 500 | 4,33718 € | 2.168,59 € |
| 1.000 | 4,14708 € | 4.147,08 € |
| Unit Price without VAT: | 6,46000 € |
|---|---|
| Unit Price with VAT: | 7,68740 € |



