




SS075Q102F035V2A | |
|---|---|
DigiKey Part Number | EG4929-ND |
Manufacturer | |
Manufacturer Product Number | SS075Q102F035V2A |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SS075Q102F035V2A Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer E-Switch | Termination Style PC Pin |
Series | Operating Force 35gf |
Packaging Bulk | Release Force 10gf |
Part Status Active | Operating Position 0.425" (10.8mm) |
Circuit SPDT | Pretravel 0.080" (2.0mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 100mA (AC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 75°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,33500 € | 13,35 € |
| 25 | 1,23800 € | 30,95 € |
| 50 | 1,16980 € | 58,49 € |
| 120 | 1,08875 € | 130,65 € |
| 360 | 0,99492 € | 358,17 € |
| 600 | 0,95407 € | 572,44 € |
| 1.080 | 0,90910 € | 981,83 € |
| 5.040 | 0,81387 € | 4.101,90 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

