Similar




SS075Q100F070P1A | |
|---|---|
DigiKey Part Number | SS075Q100F070P1A-ND |
Manufacturer | |
Manufacturer Product Number | SS075Q100F070P1A |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS075Q100F070P1A Models |
Category | Mounting Type Through Hole |
Manufacturer E-Switch | Termination Style PC Pin |
Series | Operating Force 70gf |
Packaging Bulk | Release Force 25gf |
Part Status Active | Operating Position 0.276" (7.0mm) |
Circuit SPDT | Pretravel 0.014" (0.35mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 100mA (AC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 75°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UP01DTAOLB04 | TE Connectivity ALCOSWITCH Switches | 0 | A109341-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60557 € | 605,57 € |
| Unit Price without VAT: | 0,60557 € |
|---|---|
| Unit Price with VAT: | 0,72063 € |


