
SS0750304F030P1A | |
|---|---|
DigiKey Part Number | 141-SS0750304F030P1A-ND |
Manufacturer | |
Manufacturer Product Number | SS0750304F030P1A |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS0750304F030P1A Models |
Category | Mounting Type Through Hole |
Manufacturer E-Switch | Termination Style PC Pin |
Series | Operating Force 30gf |
Packaging Bulk | Release Force 15gf |
Part Status Active | Operating Position 0.492" (12.5mm) |
Circuit SPDT | Pretravel 0.594" (15.1mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 75°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,49079 € | 588,95 € |
| Unit Price without VAT: | 0,49079 € |
|---|---|
| Unit Price with VAT: | 0,58404 € |

