




SS0750303F050S1A | |
|---|---|
DigiKey Part Number | EG4928-ND |
Manufacturer | |
Manufacturer Product Number | SS0750303F050S1A |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SS0750303F050S1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | 15gf | |
Operating Position | 0.380" (9.7mm) | |
Pretravel | 0.053" (1.35mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,91900 € | 9,19 € |
| 25 | 0,85280 € | 21,32 € |
| 50 | 0,80560 € | 40,28 € |
| 120 | 0,74983 € | 89,98 € |
| 360 | 0,68519 € | 246,67 € |
| 600 | 0,65708 € | 394,25 € |
| 1.080 | 0,62614 € | 676,23 € |
| 5.040 | 0,55166 € | 2.780,37 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

