




SS0750303F030P1A | |
|---|---|
DigiKey Part Number | EG4926-ND |
Manufacturer | |
Manufacturer Product Number | SS0750303F030P1A |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS0750303F030P1A Models |
Category | Mounting Type Through Hole |
Manufacturer E-Switch | Termination Style PC Pin |
Series | Operating Force 30gf |
Packaging Bulk | Release Force 10gf |
Part Status Active | Operating Position 0.380" (9.7mm) |
Circuit SPDT | Pretravel 0.053" (1.35mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 75°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,90800 € | 9,08 € |
| 25 | 0,84200 € | 21,05 € |
| 50 | 0,79560 € | 39,78 € |
| 120 | 0,74050 € | 88,86 € |
| 360 | 0,67669 € | 243,61 € |
| 600 | 0,64892 € | 389,35 € |
| 1.080 | 0,61835 € | 667,82 € |
| 5.040 | 0,54480 € | 2.745,79 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |



