
SS0750303F020V1A | |
|---|---|
DigiKey Part Number | 141-SS0750303F020V1A-ND |
Manufacturer | |
Manufacturer Product Number | SS0750303F020V1A |
Description | SS0750303F020V1A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SS0750303F020V1A Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer E-Switch | Termination Style PC Pin |
Series | Operating Force 20gf |
Packaging Bulk | Release Force 5gf |
Part Status Active | Operating Position 0.380" (9.7mm) |
Circuit SPDT | Pretravel 0.053" (1.35mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 75°C |
Actuator Type Lever, Simulated Roller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,49292 € | 591,50 € |
| Unit Price without VAT: | 0,49292 € |
|---|---|
| Unit Price with VAT: | 0,58657 € |

