




SS0750300F130P1A | |
|---|---|
DigiKey Part Number | EG4921-ND |
Manufacturer | |
Manufacturer Product Number | SS0750300F130P1A |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS0750300F130P1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 130gf | |
Release Force | 60gf | |
Operating Position | 0.276" (7.0mm) | |
Pretravel | 0.014" (0.35mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,82800 € | 8,28 € |
| 25 | 0,76760 € | 19,19 € |
| 50 | 0,72520 € | 36,26 € |
| 119 | 0,67538 € | 80,37 € |
| 357 | 0,61720 € | 220,34 € |
| 595 | 0,59185 € | 352,15 € |
| 1.071 | 0,56398 € | 604,02 € |
| 5.117 | 0,49594 € | 2.537,72 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

