



SS0750300F070V1A | |
|---|---|
DigiKey Part Number | EG4920-ND |
Manufacturer | |
Manufacturer Product Number | SS0750300F070V1A |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SS0750300F070V1A Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer E-Switch | Termination Style PC Pin |
Series | Operating Force 70gf |
Packaging Bulk | Release Force 25gf |
Part Status Active | Operating Position 0.276" (7.0mm) |
Circuit SPDT | Pretravel 0.014" (0.35mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 75°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,67945 € | 815,34 € |
| Unit Price without VAT: | 0,67945 € |
|---|---|
| Unit Price with VAT: | 0,80855 € |

