Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS0750101F015P1A

DigiKey Part Number
141-SS0750101F015P1A-ND
Manufacturer
Manufacturer Product Number
SS0750101F015P1A
Description
SWITCH SNAP ACTION SPDT 3A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
E-Switch
Termination Style
PC Pin
Series
Operating Force
15gf
Packaging
Bulk
Release Force
5.000gf
Part Status
Active
Operating Position
0.346" (8.80mm)
Circuit
SPDT
Pretravel
0.063" (1.6mm)
Switch Function
On-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
3A (AC)
Electrical Life
100,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-25°C ~ 75°C
Actuator Type
Lever, Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2000,36489 €437,87 €
Unit Price without VAT:0,36489 €
Unit Price with VAT:0,43422 €