Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
What is your Application?
How Does the Switch Attach to your Product

SS-23E01-T17

DigiKey Part Number
SS-23E01-T17-ND
Manufacturer
Manufacturer Product Number
SS-23E01-T17
Description
SWITCH SLIDE DP3T 500MA 50V
Customer Reference
Detailed Description
Slide Switch DP3T Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Baton
Manufacturer
E-Switch
Actuator Length
17.00mm
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Silver
Part Status
Obsolete
Mounting Type
Through Hole
Circuit
DP3T
Termination Style
PC Pin
Contact Timing
Non-Shorting (BBM)
Actuator Material
Polyoxymethylene (Acetal) (POM)
Switch Function
On-On-On
Switch Travel
2.50mm
Current Rating (Amps)
500mA (DC)
Electrical Life
10,000 Cycles
Voltage Rating - DC
50 V
Operating Force
450gf
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.