Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
What is your Application?
How Many Poles do you need?

SRJ-16

DigiKey Part Number
SRJ-16-ND
Manufacturer
Manufacturer Product Number
SRJ-16
Description
SWITCH ROTARY DIP HEX 0.1A 5V
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Glass Fabric Epoxy Resin
Manufacturer
E-Switch
Contact Finish
Gold
Series
Height Above Board
0.256" (6.50mm)
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Termination Style
PC Pin
Circuit
Hexadecimal
Pitch
0.100" (2.54mm), Full
Number of Positions
16
Washable
Yes
Current Rating (Amps)
100mA
Operating Temperature
-10°C ~ 60°C
Voltage Rating
5VDC
Body Material
Polyphenylene Sulfide (PPS)
Actuator Type
Rotary for Tool
Length
0.394" (10.00mm)
Actuator Level
Flush, Recessed
Electrical Life
15,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.