



Category | Actuator Length 3.00mm |
Manufacturer E-Switch | Contact Material Copper |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Obsolete | Termination Style PC Pin |
Circuit SPDT | Operating Temperature -10°C ~ 60°C |
Contact Timing Not Specified | Actuator Material Polyoxymethylene (Acetal) (POM) |
Switch Function On-On | Switch Travel 3.50mm |
Current Rating (Amps) 500mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 50 V | Operating Force 300gf |
Actuator Type Standard |

