
SAV7F13SS636 | |
|---|---|
DigiKey Part Number | 141-SAV7F13SS636-ND |
Manufacturer | |
Manufacturer Product Number | SAV7F13SS636 |
Description | SWITCH PB SPDT 15A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | SAV7F13SS636 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 110 VAC |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 22.20mm Dia |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function On-On | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 15A (AC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 12,87750 € | 1.030,20 € |
| Unit Price without VAT: | 12,87750 € |
|---|---|
| Unit Price with VAT: | 15,32423 € |

