




RT1105AF160Q | |
|---|---|
DigiKey Part Number | EG5982-ND |
Manufacturer | |
Manufacturer Product Number | RT1105AF160Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole, Reverse |
Datasheet | Datasheet |
EDA/CAD Models | RT1105AF160Q Models |
Category | Actuator Height off PCB, Vertical 4.40mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 6.80mm x 6.80mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Features Red Actuator |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -20°C ~ 85°C |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28900 € | 2,89 € |
| 25 | 0,27000 € | 6,75 € |
| 100 | 0,24150 € | 24,15 € |
| 250 | 0,22376 € | 55,94 € |
| 500 | 0,21118 € | 105,59 € |
| 1.200 | 0,19653 € | 235,84 € |
| 3.600 | 0,18029 € | 649,04 € |
| 6.000 | 0,17359 € | 1.041,54 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |



