
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Rocker Boot | |
For Use With/Related Products | - | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | 0.260" (6.60mm) Height | |
Actuator Diameter | - | |
Color | Clear | |
Material | Rubber | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27092 € | 1.354,60 € |
| Unit Price without VAT: | 0,27092 € |
|---|---|
| Unit Price with VAT: | 0,32239 € |

