


RP8702AB2M3CEBLKREDNIL | |
|---|---|
DigiKey Part Number | 141-RP8702AB2M3CEBLKREDNIL-ND |
Manufacturer | |
Manufacturer Product Number | RP8702AB2M3CEBLKREDNIL |
Description | PUSHBUTTON, 125MA (AC)/200MA (DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | RP8702AB2M3CEBLKREDNIL Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 50 V |
Series | Actuator Type Round, Button |
Packaging Box | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 125mA (AC), 200mA (DC) | Electrical Life 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 3,08500 € | 30,85 € |
| 25 | 2,85840 € | 71,46 € |
| 50 | 2,69760 € | 134,88 € |
| 100 | 2,54790 € | 254,79 € |
| 250 | 2,36856 € | 592,14 € |
| 500 | 2,24758 € | 1.123,79 € |
| 1.000 | 2,13923 € | 2.139,23 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |

