
RP8702AB2M1CEBLKREDNIL | |
|---|---|
DigiKey Part Number | 141-RP8702AB2M1CEBLKREDNIL-ND |
Manufacturer | |
Manufacturer Product Number | RP8702AB2M1CEBLKREDNIL |
Description | PUSHBUTTON, 125MA (AC)/200MA (DC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | RP8702AB2M1CEBLKREDNIL Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 50 V |
Series | Actuator Type Round, Button |
Packaging Box | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 125mA (AC), 200mA (DC) | Electrical Life 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 2,10484 € | 1.178,71 € |
| Unit Price without VAT: | 2,10484 € |
|---|---|
| Unit Price with VAT: | 2,50476 € |

