New at DigiKey
Image for RP8701AB2M4CEBLKGRNNIL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP8701AB2M4CEBLKGRNNIL

DigiKey Part Number
141-RP8701AB2M4CEBLKGRNNIL-ND
Manufacturer
Manufacturer Product Number
RP8701AB2M4CEBLKGRNNIL
Description
PUSHBUTTON, 125MA (AC)/200MA (DC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
RP8701AB2M4CEBLKGRNNIL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
50 V
Series
Actuator Type
Round, Button
Packaging
Box
Color - Actuator/Cap
Green
Part Status
Active
Termination Style
PC Pin
Mounting Type
Panel Mount, Front
Ingress Protection
IP68 - Dust Tight, Waterproof
Type
Standard
Panel Cutout Dimensions
Circular - 13.60mm Dia
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Off-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
125mA (AC), 200mA (DC)
Electrical Life
500,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5602,32171 €1.300,16 €
Unit Price without VAT:2,32171 €
Unit Price with VAT:2,76283 €